Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG1P233F256GM48-C0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91Y4558
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 10+ | $6.930 |
| 25+ | $6.310 |
| 50+ | $5.870 |
| 100+ | $5.480 |
| 250+ | $4.600 |
| 500+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG1P233F256GM48-C0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91Y4558
Technical Datasheet
Product Range-
Device CoreARM Cortex-M4
CPU Speed40MHz
Data Bus Width32bit
Core ArchitectureARM Cortex-M4
Operating Frequency Max40MHz
Program Memory Size256KB
MPU Case StyleQFN
No. of Pins48Pins
RAM Memory Size32KB
MPU FamilyEFR32
No. of I/O's31I/O's
IC Case / PackageQFN
MPU SeriesEFR32xG1
MCU Case StyleQFN
InterfacesI2C, I2S, SPI, UART, USART
Embedded Interface TypeI2C, I2S, SPI, UART, USART
MCU ApplicationsBluetooth
Supply Voltage Min1.85V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32BG
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
CPU Speed
40MHz
Core Architecture
ARM Cortex-M4
Program Memory Size
256KB
No. of Pins
48Pins
MPU Family
EFR32
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SPI, UART, USART
Supply Voltage Min
1.85V
MCU Family
EFR32
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
40MHz
MPU Case Style
QFN
RAM Memory Size
32KB
No. of I/O's
31I/O's
MPU Series
EFR32xG1
Interfaces
I2C, I2S, SPI, UART, USART
MCU Applications
Bluetooth
Supply Voltage Max
3.8V
MCU Series
EFR32BG
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability