Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG13P632F512GM32-DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AJ2180
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $6.320 |
| 25+ | $5.940 |
| 50+ | $5.690 |
| 100+ | $5.440 |
| 250+ | $5.190 |
| 500+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG13P632F512GM32-DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AJ2180
Technical Datasheet
Product Range-
CPU Speed40MHz
Device CoreARM Cortex-M4F
Data Bus Width32bit
Core ArchitectureARM Cortex-M4
Operating Frequency Max40MHz
MPU Case StyleQFN
Program Memory Size512KB
No. of Pins32Pins
RAM Memory Size64KB
MPU FamilyEFR32
No. of I/O's16I/O's
MPU SeriesEFR32xG13
IC Case / PackageQFN
MCU Case StyleQFN
InterfacesI2C, I2S, SMBus, SPI, UART, LEUART
Embedded Interface TypeI2C, I2S, SMBus, SPI, UART, LEUART
MCU ApplicationsBluetooth Low Energy
Supply Voltage Min1.8V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32BG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M4F
Core Architecture
ARM Cortex-M4
MPU Case Style
QFN
No. of Pins
32Pins
MPU Family
EFR32
MPU Series
EFR32xG13
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SMBus, SPI, UART, LEUART
Supply Voltage Min
1.8V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
CPU Speed
40MHz
Data Bus Width
32bit
Operating Frequency Max
40MHz
Program Memory Size
512KB
RAM Memory Size
64KB
No. of I/O's
16I/O's
IC Case / Package
QFN
Interfaces
I2C, I2S, SMBus, SPI, UART, LEUART
MCU Applications
Bluetooth Low Energy
Supply Voltage Max
3.8V
MCU Series
EFR32BG
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate