ARM Cortex-M4F SoCs / MPSoCs / RFSoCs:
50 Products FoundFind a huge range of ARM Cortex-M4F SoCs / MPSoCs / RFSoCs at Newark Electronics. We stock a wide range of SoCs / MPSoCs / RFSoCs, such as ARM Cortex-M4F, ARM Cortex-M33F, ARM Cortex-M4 & ARM Cortex-M33 SoCs / MPSoCs / RFSoCs from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Device Core
CPU Speed
Core Architecture
Data Bus Width
Operating Frequency Max
Program Memory Size
MPU Case Style
RAM Memory Size
No. of Pins
MPU Family
IC Case / Package
MPU Series
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.780 10+ $7.610 25+ $7.210 50+ $6.930 100+ $6.650 More Pricing... | ARM Cortex-M4F | 39MHz | ARM Cortex-M4 | 32bit | 39MHz | 256KB | QFN | 32KB | 32Pins | EFR32 | QFN | EFR32xG14 | 9I/O's | QFN | UART | UART | RF Transceiver | 1.8V | 3.8V | EFR32 | EFR32ZG | ||||||
Each | 1+ $8.260 | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | BGA | 256KB | 125Pins | EFR32 | BGA | EFR32xG1 | 65I/O's | BGA | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth, Thread, Zigbee | 1.8V | 3.8V | EFR32 | EFR32MG | ||||||
Each | 1+ $8.990 10+ $7.590 25+ $7.210 50+ $6.930 100+ $6.650 More Pricing... | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | QFN | 128KB | 48Pins | EFR32 | QFN | EFR32xG12 | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth Low Energy | 1.8V | 3.8V | EFR32 | EFR32BG | ||||||
Each | 1+ $16.260 10+ $14.140 25+ $12.570 50+ $12.550 100+ $12.510 More Pricing... | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | QFN | 256KB | 48Pins | EFR32 | QFN-EP | EFR32xG12 | 31I/O's | QFN-EP | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Wireless Microcontroller | 1.8V | 3.8V | EFR32 | EFR32FG | ||||||
Each | 1+ $4.780 | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 512KB | QFN | 64KB | 48Pins | EFR32 | QFN | EFR32xG13 | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth Low Energy | 1.8V | 3.8V | EFR32 | EFR32BG | ||||||
Each | 1+ $5.510 | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 64KB | QFN | 16KB | 32Pins | EFR32 | QFN | EFR32xG1 | 16I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Wireless Microcontroller | 1.85V | 3.8V | EFR32 | EFR32FG | ||||||
Each | 1+ $8.340 | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | BGA | 256KB | 125Pins | EFR32 | BGA | EFR32xG12 | 65I/O's | BGA | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth Low Energy | 1.8V | 3.8V | EFR32 | EFR32BG | ||||||
Each | 1+ $15.680 10+ $13.540 25+ $12.860 50+ $12.370 100+ $11.870 More Pricing... | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | QFN | 256KB | 68Pins | EFR32 | QFN | EFR32xG12 | 46I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Wireless Microcontroller | 1.8V | 3.8V | EFR32 | EFR32FG | ||||||
Each | 1+ $14.980 10+ $12.830 25+ $11.900 50+ $11.750 100+ $11.610 More Pricing... | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | QFN | 256KB | 48Pins | EFR32 | QFN | EFR32xG12 | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Wireless Microcontroller | 1.8V | 3.8V | EFR32 | EFR32FG | ||||||
Each | 1+ $12.140 10+ $10.560 25+ $10.010 50+ $9.590 100+ $9.170 More Pricing... | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 256KB | QFN | 32KB | 48Pins | EFR32 | QFN | EFR32xG14 | 32I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Wireless Microcontroller | 1.8V | 3.8V | EFR32 | EFR32FG | ||||||
Each | 1+ $5.680 | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 128KB | QFN | 16KB | 32Pins | EFR32 | QFN | EFR32xG1 | 16I/O's | QFN | I2C, I2S, LEUART, SMBUS, SPI, UART | I2C, I2S, LEUART, SMBUS, SPI, UART | Wireless Microcontroller | 1.85V | 3.8V | EFR32 | EFR32FG | ||||||
Each | 1+ $7.660 10+ $5.650 25+ $5.440 50+ $5.150 100+ $4.850 More Pricing... | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 512KB | QFN | 64KB | 48Pins | EFR32 | QFN | EFR32xG13 | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth Low Energy | 1.8V | 3.8V | EFR32 | EFR32BG | ||||||
Each | 1+ $12.450 10+ $10.830 25+ $10.260 50+ $9.930 100+ $9.600 More Pricing... | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 256KB | QFN | 32KB | 48Pins | EFR32 | QFN | EFR32xG14 | 28I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Wireless Microcontroller | 1.8V | 3.8V | EFR32 | EFR32FG | ||||||
Each | 1+ $12.150 10+ $10.580 25+ $10.020 50+ $9.650 100+ $9.270 More Pricing... | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | QFN | 256KB | 48Pins | EFR32 | QFN | EFR32xG1 | 28I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth, Thread, Zigbee | 1.8V | 3.8V | EFR32 | EFR32MG | ||||||
Each | 1+ $9.160 | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | QFN | 256KB | 48Pins | EFR32 | QFN | EFR32xG12 | 28I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth Low Energy | 1.8V | 3.8V | EFR32 | EFR32BG | ||||||
Each | 1+ $11.480 10+ $10.350 25+ $9.410 50+ $8.770 100+ $8.180 More Pricing... | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | QFN | 128KB | 68Pins | EFR32 | QFN | EFR32xG1 | 46I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth, Thread, Zigbee | 1.8V | 3.8V | EFR32 | EFR32MG | ||||||
Each | 1+ $13.030 10+ $11.330 25+ $10.050 50+ $9.990 100+ $9.920 More Pricing... | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | QFN | 256KB | 48Pins | EFR32 | QFN | EFR32xG1 | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth, Thread, Zigbee | 1.8V | 3.8V | EFR32 | EFR32MG | ||||||
Each | 1+ $12.010 10+ $10.430 25+ $9.890 50+ $9.510 100+ $9.140 More Pricing... | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | QFN | 256KB | 48Pins | EFR32 | QFN | EFR32xG12 | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth Low Energy | 1.8V | 3.8V | EFR32 | EFR32BG | ||||||
Each | 1+ $7.690 | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | QFN | 256KB | 48Pins | EFR32 | QFN | EFR32xG1 | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth, Thread, Zigbee | 1.8V | 3.8V | EFR32 | EFR32MG | ||||||
Each | 1+ $7.670 | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | QFN | 128KB | 68Pins | EFR32 | QFN | EFR32xG12 | 46I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth Low Energy | 1.8V | 3.8V | EFR32 | EFR32BG | ||||||
Each | 1+ $7.790 | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | QFN | 256KB | 48Pins | EFR32 | QFN | EFR32xG12 | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth Low Energy | 1.8V | 3.8V | EFR32 | EFR32BG | ||||||
Each | 1+ $6.740 | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | QFN | 128KB | 48Pins | EFR32 | QFN | EFR32xG12 | 31I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth Low Energy | 1.8V | 3.8V | EFR32 | EFR32BG | ||||||
Each | 1+ $13.890 10+ $12.090 25+ $11.460 50+ $11.030 100+ $10.590 More Pricing... | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | QFN | 256KB | 48Pins | EFR32 | QFN | EFR32xG1 | 28I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth, Thread, Zigbee | 1.8V | 3.8V | EFR32 | EFR32MG | ||||||
Each | 1+ $14.290 10+ $12.420 25+ $11.020 50+ $10.950 100+ $10.880 More Pricing... | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 1MB | QFN | 256KB | 68Pins | EFR32 | QFN | EFR32xG1 | 46I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth, Thread, Zigbee | 1.8V | 3.8V | EFR32 | EFR32MG | ||||||
Each | 1+ $4.750 | ARM Cortex-M4F | 40MHz | ARM Cortex-M4 | 32bit | 40MHz | 256KB | QFN | 32KB | 32Pins | EFR32 | QFN | EFR32xG1 | 16I/O's | QFN | I2C, I2S, SMBus, SPI, UART, LEUART | I2C, I2S, SMBus, SPI, UART, LEUART | Bluetooth Low Energy | 1.85V | 3.8V | EFR32 | EFR32BG | ||||||