Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG12P332F1024GL125-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AJ2172
Your Part Number
174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.810 |
| 10+ | $12.680 |
| 25+ | $11.950 |
| 50+ | $11.460 |
| 100+ | $10.970 |
| 250+ | $10.670 |
| 500+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$14.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG12P332F1024GL125-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AJ2172
Technical Datasheet
Product Range-
Device CoreARM Cortex-M4F
CPU Speed40MHz
Data Bus Width32bit
Core ArchitectureARM Cortex-M4
MPU Case StyleBGA
Operating Frequency Max40MHz
Program Memory Size1MB
RAM Memory Size256KB
No. of Pins125Pins
MPU FamilyEFR32
MPU SeriesEFR32xG12
IC Case / PackageBGA
No. of I/O's65I/O's
MCU Case StyleBGA
InterfacesI2C, I2S, SMBus, SPI, UART, LEUART
Embedded Interface TypeI2C, I2S, SMBus, SPI, UART, LEUART
MCU ApplicationsBluetooth Low Energy
Supply Voltage Min1.8V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32BG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
CPU Speed
40MHz
Core Architecture
ARM Cortex-M4
Operating Frequency Max
40MHz
RAM Memory Size
256KB
MPU Family
EFR32
IC Case / Package
BGA
MCU Case Style
BGA
Embedded Interface Type
I2C, I2S, SMBus, SPI, UART, LEUART
Supply Voltage Min
1.8V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
MPU Case Style
BGA
Program Memory Size
1MB
No. of Pins
125Pins
MPU Series
EFR32xG12
No. of I/O's
65I/O's
Interfaces
I2C, I2S, SMBus, SPI, UART, LEUART
MCU Applications
Bluetooth Low Energy
Supply Voltage Max
3.8V
MCU Series
EFR32BG
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate