Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFM8SB10F8G-A-QFN20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44Y5858
Product RangeEFM8 Family EFM8SB Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $0.902 |
| 100+ | $0.821 |
| 500+ | $0.780 |
| 1000+ | $0.762 |
| 2500+ | $0.762 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM8SB10F8G-A-QFN20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44Y5858
Product RangeEFM8 Family EFM8SB Series Microcontrollers
Technical Datasheet
Product RangeEFM8 Family EFM8SB Series Microcontrollers
CPU Speed25MHz
Device Core8051
Operating Frequency Max25MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's16I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM8
MCU SeriesEFM8SB
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM8 Family EFM8SB Series Microcontrollers
Device Core
8051
Program Memory Size
8KB
IC Case / Package
QFN
No. of I/O's
16I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM8SB
MSL
MSL 3 - 168 hours
CPU Speed
25MHz
Operating Frequency Max
25MHz
No. of Pins
20Pins
MCU Case Style
QFN
Interfaces
I2C, SPI, UART
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
EFM8
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate