Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFM32TG11B320F128GM64-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81AC4716
Product RangeEFM32 Family EFM32TG Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $4.130 |
| 25+ | $3.830 |
| 50+ | $3.650 |
| 100+ | $3.460 |
| 250+ | $3.360 |
| 500+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32TG11B320F128GM64-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81AC4716
Product RangeEFM32 Family EFM32TG Series Microcontrollers
Technical Datasheet
Product RangeEFM32 Family EFM32TG Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageQFN
No. of I/O's56I/O's
MCU Case StyleQFN
InterfacesCAN, I2C, I2S, SPI, UART, USART
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USART
RAM Memory Size32KB
ADC Channels44Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM32
MCU SeriesEFM32TG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM32 Family EFM32TG Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Program Memory Size
128KB
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USART
ADC Channels
44Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM32TG
MSL
MSL 2 - 1 year
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
56I/O's
Interfaces
CAN, I2C, I2S, SPI, UART, USART
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
MCU Family
EFM32
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate