Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoC8051F585-IQ
Newark Part No.74AC8890
Product RangeC8051 Family C8051F58x Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F585-IQ
Newark Part No.74AC8890
Product RangeC8051 Family C8051F58x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F58x Series Microcontrollers
CPU Speed50MHz
Device Core8051
Operating Frequency Max50MHz
Program Memory Size96KB
No. of Pins48Pins
MCU Case StyleQFP
IC Case / PackageQFP
No. of I/O's40I/O's
Embedded Interface TypeI2C, SMBus, SPI, UART
InterfacesI2C, SMBus, SPI, UART
RAM Memory Size8KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F58x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F58x Series Microcontrollers
Device Core
8051
Program Memory Size
96KB
MCU Case Style
QFP
No. of I/O's
40I/O's
Interfaces
I2C, SMBus, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F58x
MSL
MSL 3 - 168 hours
CPU Speed
50MHz
Operating Frequency Max
50MHz
No. of Pins
48Pins
IC Case / Package
QFP
Embedded Interface Type
I2C, SMBus, SPI, UART
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate