C8051 Family C8051F58x Series Microcontrollers 8-bit Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Product Range
=C8051 Fa...
1
(1)
(3)
(8)
(48)
(6)
(5)
(2)
(2)
CPU Speed
(1)
Device Core
(4)
Operating Frequency Max
(2)
(2)
Program Memory Size
(4)
No. of Pins
(1)
(3)
MCU Case Style
(1)
IC Case / Package
(1)
(1)
(2)
No. of I/O's
(1)
(3)
Interfaces
(1)
(1)
(2)
Packaging
(2)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$15.740 10+$12.330 100+$10.540 500+$10.290 1000+$10.170 More Pricing... | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 25MHz | 128KB | 48Pins | - | QFN-EP | 40I/O's | EMIF, I2C, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$17.350 50+$12.490 100+$11.940 250+$11.700 500+$11.460 More Pricing... | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 25MHz | 128KB | 48Pins | - | QFP | 40I/O's | CAN, EMIF, LIN, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$16.560 10+$13.480 100+$11.390 500+$11.160 1000+$10.930 More Pricing... | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | 50MHz | 128KB | 48Pins | - | QFP | 40I/O's | EMIF, I2C, SPI, UART | - | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 1+$15.990 10+$13.260 100+$11.560 500+$11.110 1000+$10.480 More Pricing... | C8051 Family C8051F58x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 32Pins | QFN | QFN | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | - | ||||||