50MHz 8-bit Microcontrollers:
42 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $44.490 5+ $41.270 10+ $38.050 25+ $36.450 50+ $34.740 More Pricing... | - | C8051 Family C8051F12x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $10.450 10+ $8.660 25+ $8.080 50+ $7.710 100+ $7.340 | - | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $1.580 | - | EFM8 Family EFM8BB2 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 28Pins | QFN | QFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | ||||||
SILICON LABS | Each | 1+ $0.721 10+ $0.688 100+ $0.581 600+ $0.549 1000+ $0.511 More Pricing... | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $0.932 | - | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $1.120 | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $0.814 10+ $0.694 100+ $0.682 600+ $0.668 1080+ $0.587 More Pricing... | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $1.040 10+ $0.776 100+ $0.732 500+ $0.681 1000+ $0.617 More Pricing... | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $0.917 10+ $0.687 100+ $0.649 500+ $0.602 1000+ $0.545 More Pricing... | - | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $0.865 10+ $0.689 100+ $0.581 500+ $0.550 1000+ $0.487 More Pricing... | - | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $0.758 | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $1.040 10+ $0.776 100+ $0.776 500+ $0.775 1000+ $0.617 More Pricing... | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $0.789 | - | EFM8 Family EFM8BB51 Series Microcontrollers | 50MHz | 8051 | 50MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $0.845 10+ $0.720 100+ $0.596 500+ $0.526 1000+ $0.501 More Pricing... | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $1.060 10+ $0.793 100+ $0.750 500+ $0.749 1000+ $0.631 More Pricing... | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $0.886 10+ $0.708 100+ $0.597 600+ $0.596 1000+ $0.530 More Pricing... | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.570 10+ $1.240 25+ $1.190 50+ $1.150 100+ $1.100 More Pricing... | - | EFM8 Family EFM8BB2 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.25KB | 15Channels | 12Bit | 2.2V | 3.3V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $2.730 10+ $2.290 25+ $2.120 50+ $2.020 100+ $1.910 More Pricing... | - | EFM8 Family EFM8BB3 Series Microcontrollers | 50MHz | 8051 | 50MHz | 64KB | 32Pins | QFP | QFP | 28I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.120 10+ $1.780 25+ $1.660 50+ $1.580 100+ $1.480 More Pricing... | - | EFM8 Family EFM8UB Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 20Pins | QFN | QFN | 13I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 11Channels | 12Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $11.610 10+ $9.620 25+ $8.970 50+ $8.570 100+ $8.180 More Pricing... | - | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | 50MHz | 64KB | 48Pins | QFP | QFP | 40I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | - | ||||||
Each | 500+ $3.370 | S08MP | S08 Family S08MP Series Microcontrollers | 50MHz | HCS08 | 50MHz | 16KB | 48Pins | LQFP | LQFP | 40I/O's | LIN, SCI, SPI | LIN, SCI, SPI | 1KB | 13Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08MP | 105°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.890 | - | PSOC 3 Family CY8C32xx Series Microcontrollers | 50MHz | 8051 | 50MHz | 64KB | 48Pins | QFN | QFN | 38I/O's | CAN, USB | CAN, USB | 8KB | - | 12Bit | 1.7V | 5.5V | PSoC 3 | -40°C | CY8C32xx | 85°C | Surface Mount | - | - | ||||||
SILICON LABS | Each | 1+ $0.834 10+ $0.797 100+ $0.560 600+ $0.530 1080+ $0.496 More Pricing... | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $0.917 10+ $0.686 100+ $0.648 500+ $0.610 1000+ $0.539 More Pricing... | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 16KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each | 1+ $0.958 10+ $0.719 100+ $0.679 500+ $0.630 1000+ $0.571 More Pricing... | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | 50MHz | 32KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | |||||