Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.490 |
| 5+ | $41.270 |
| 10+ | $38.050 |
| 25+ | $36.450 |
| 50+ | $34.740 |
| 180+ | $33.030 |
| 270+ | $31.910 |
Product Information
Product Overview
C8051F124-GQ is a fully integrated mixed-signal system-on-a-chip MCU. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. On-board JTAG debug circuitry allows non-intrusive (uses no on-chip resources), full-speed, in-circuit debugging using the production MCU installed in the final application. This debug system supports inspection and modification of memory and registers, setting breakpoints, watchpoints, single stepping, run, and halt commands. All analog and digital peripherals are fully functional while debugging using JTAG.
- 50MIPS (peak), 128K flash memory, 8448 RAM
- External memory interface, SMBus/I²C, SPI, 2 UARTS
- 5 timers (16-bit), programmable counter array, 64 digital port I/O’s
- (8) 10-bit 100ksps ADC inputs, (8) 8-bit 500ksps ADC inputs, voltage reference
- Temperature sensor, 12-bit DAC resolution, 2 DAC outputs, 2 analog comparators
- Supply voltage range from 2.7V to 3.6V, power saving sleep and shutdown modes
- On-chip debug circuitry facilitates full-speed, nonintrusive in-circuit/in-system debugging
- 24.5MHz internal precision oscillator, flexible PLL technology
- Temperature range from -40°C to +85°C
- 100-pin TQFP package
Technical Specifications
C8051 Family C8051F12x Series Microcontrollers
50MHz
128KB
TQFP
64I/O's
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
C8051F12x
MSL 3 - 168 hours
8051
50MHz
100Pins
TQFP
I2C, SPI, UART
8.25KB
8Bit, 12Bit
3.6V
85°C
C8051
-
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate