Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3631B101LL
Newark Part No.18M5697
Product Range3631 Series
Your Part Number
Technical Datasheet
1,357 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.270 |
| 25+ | $1.220 |
| 50+ | $1.190 |
| 100+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3631B101LL
Newark Part No.18M5697
Product Range3631 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range3631 Series
Power Inductor Case12.7mm x 12.7mm x 6mm
Inductor Case / Package-
DC Resistance Max0.22ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width12.7mm
Product Height6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
3631 Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.7mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
-
Power Inductor Case
12.7mm x 12.7mm x 6mm
DC Resistance Max
0.22ohm
Product Length
12.7mm
Product Height
6mm
Technical Docs (3)
Alternatives for 3631B101LL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability