Print Page
XS02-425131S000000
Current Transformer, 3.15" x 1.97" Window Size, Split Core, 1500:5, Class 1, 45 VA, 50Hz / 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoXS02-425131S000000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC6599
Product RangeOmega 10B Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $140.340 |
| 5+ | $128.400 |
| 10+ | $121.800 |
| 25+ | $113.800 |
| 50+ | $105.430 |
| 100+ | $98.130 |
| 10000+ | $95.410 |
Price for:Each
Minimum: 1
Multiple: 1
$140.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoXS02-425131S000000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC6599
Product RangeOmega 10B Series
Technical Datasheet
CT ConstructionSplit Core
Input Current1.5kA
Current Ratio1500:5
Accuracy ClassClass 1
Power Rating45VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current1.5kA
Secondary Current Nom5A
Product RangeOmega 10B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Split Core
Current Ratio
1500:5
Power Rating
45VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
1.5kA
Product Range
Omega 10B Series
Input Current
1.5kA
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate