Print Page
XS02-395131S000000
Current Transformer, Split Core, 1000:5, Class 1, 15 VA, 50Hz / 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoXS02-395131S000000
Newark Part No.49AC6596
Product RangeOmega 10B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoXS02-395131S000000
Newark Part No.49AC6596
Product RangeOmega 10B Series
Technical Datasheet
Input Current1kA
CT ConstructionSplit Core
Current Ratio1000:5
Accuracy ClassClass 1
Power Rating15VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current1kA
Secondary Current Nom5A
Product RangeOmega 10B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Current
1kA
Current Ratio
1000:5
Power Rating
15VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
1kA
Product Range
Omega 10B Series
CT Construction
Split Core
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate