Print Page
8ASHT-322
Current Transformer, ANSI Rated Window Type, 3200:5, Class 1, 70 VA, 82.6 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part No8ASHT-322Copy
Newark Part No.48AC9574
Product RangeOmega 30E 8ASHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.000 |
Price for:Each
Minimum: 1
Multiple: 1
$150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No8ASHT-322Copy
Newark Part No.48AC9574
Product RangeOmega 30E 8ASHT Series
Technical Datasheet
CT ConstructionANSI Rated Window Type
Turns Ratio3200:5
Current Ratio3200:5
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max400Hz
Power Rating70VA
Window Diameter82.6mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current3.2kA
Secondary Current Nom5A
Product RangeOmega 30E 8ASHT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
ANSI Rated Window Type
Current Ratio
3200:5
Accuracy Class
Class 1
Power Rating
70VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
3.2kA
Product Range
Omega 30E 8ASHT Series
Turns Ratio
3200:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
82.6mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate