Print Page
6RL-152
Current Transformer, Non-ANSI Rated Window Type, 1500:5, Class 1, 50 VA, 52.3 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part No6RL-152
Newark Part No.48AC9429
Product RangeOmega 30C 6RL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.000 |
Price for:Each
Minimum: 1
Multiple: 1
$65.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No6RL-152
Newark Part No.48AC9429
Product RangeOmega 30C 6RL Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Turns Ratio1500:5
Current Ratio1500:5
Accuracy ClassClass 1
Frequency Min50Hz
Frequency Max400Hz
Power Rating50VA
Window Diameter52.3mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current1.5kA
Secondary Current Nom5A
Product RangeOmega 30C 6RL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Current Ratio
1500:5
Frequency Min
50Hz
Power Rating
50VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
1.5kA
Product Range
Omega 30C 6RL Series
Turns Ratio
1500:5
Accuracy Class
Class 1
Frequency Max
400Hz
Window Diameter
52.3mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate