Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVTF180-2P42412Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3838
Product RangeV180 Series
Also Known As6041803
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $321.300 |
| 5+ | $301.910 |
Price for:Each
Minimum: 1
Multiple: 1
$321.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVTF180-2P42412Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3838
Product RangeV180 Series
Also Known As6041803
Technical Datasheet
Sensing Range Max140mm
Sensing Distance Max140mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeV180 Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- V180-2 series cylindrical photoelectric sensor
- Photoelectric proximity sensor functional principle, background blanking functional principle detail
- Cylindrical housing design, 69.8mm housing length, M18 x 1 thread diameter (housing)
- Axial optical axis, 1mm to 140mm max sensing range, 1mm to 100mm sensing range
- Visible red light type of light, LED light source, Ø 8mm (100mm) light spot size (distance)
- 645nm wave length, potentiometer, 270° (sensing range) adjustment, focused optics
- 10VDC to 30VDC supply voltage range, 30mA current consumption, IP67 enclosure rating
- PNP switching output, light/dark switching mode, ≤ 100mA max output current
- 1,000Hz switching frequency, male connector M12, 4-pin connection type
- Ambient operating temperature range from -25°C to +55°C
Contents
Cylindrical photoelectric sensor, Fastening nuts (2 x).
Technical Specifications
Sensing Range Max
140mm
Sensor Output Type
PNP
Product Range
V180 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
140mm
Sensing Method
Proximity Diffuse
Connection Method
M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
