2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Photoelectric Sensors
                                                                                                    Print Page

                                                                                                    VTF180-2P42412

                                                                                                    SENSOR, PROXIMITY DIFFUSE, M12, 140MM

                                                                                                    SICK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SICK VTF180-2P42412
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoVTF180-2P42412
                                                                                                    Newark Part No.51AK3838
                                                                                                    Product RangeV180 Series
                                                                                                    Also Known As6041803
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 7/11/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$323.700
                                                                                                    5+$304.170
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $323.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SICK
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoVTF180-2P42412
                                                                                                    Newark Part No.51AK3838
                                                                                                    Product RangeV180 Series
                                                                                                    Also Known As6041803
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensing Range Max140mm
                                                                                                    Sensing Distance Max140mm
                                                                                                    Sensor Output TypePNP
                                                                                                    Sensing MethodProximity Diffuse
                                                                                                    Product RangeV180 Series
                                                                                                    Connection MethodM12 Connector
                                                                                                    Supply Voltage DC Min10V
                                                                                                    Supply Voltage DC Max30V
                                                                                                    Supply Voltage Min10V
                                                                                                    Supply Voltage Max30V
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    • V180-2 series cylindrical photoelectric sensor
                                                                                                    • Photoelectric proximity sensor functional principle, background blanking functional principle detail
                                                                                                    • Cylindrical housing design, 69.8mm housing length, M18 x 1 thread diameter (housing)
                                                                                                    • Axial optical axis, 1mm to 140mm max sensing range, 1mm to 100mm sensing range
                                                                                                    • Visible red light type of light, LED light source, Ø 8mm (100mm) light spot size (distance)
                                                                                                    • 645nm wave length, potentiometer, 270° (sensing range) adjustment, focused optics
                                                                                                    • 10VDC to 30VDC supply voltage range, 30mA current consumption, IP67 enclosure rating
                                                                                                    • PNP switching output, light/dark switching mode, ≤ 100mA max output current
                                                                                                    • 1,000Hz switching frequency, male connector M12, 4-pin connection type
                                                                                                    • Ambient operating temperature range from -25°C to +55°C

                                                                                                    Contents

                                                                                                    Cylindrical photoelectric sensor, Fastening nuts (2 x).

                                                                                                    Technical Specifications

                                                                                                    Sensing Range Max

                                                                                                    140mm

                                                                                                    Sensor Output Type

                                                                                                    PNP

                                                                                                    Product Range

                                                                                                    V180 Series

                                                                                                    Supply Voltage DC Min

                                                                                                    10V

                                                                                                    Supply Voltage Min

                                                                                                    10V

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Sensing Distance Max

                                                                                                    140mm

                                                                                                    Sensing Method

                                                                                                    Proximity Diffuse

                                                                                                    Connection Method

                                                                                                    M12 Connector

                                                                                                    Supply Voltage DC Max

                                                                                                    30V

                                                                                                    Supply Voltage Max

                                                                                                    30V

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product