Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoTIM150-3010300Copy
Newark Part No.02AM4320
Product RangeTiM Series
Also Known As1093243
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,940.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1,940.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoTIM150-3010300Copy
Newark Part No.02AM4320
Product RangeTiM Series
Also Known As1093243
Technical Datasheet
Sensing Range Max10m
Sensor Output TypePush Pull
Sensing MethodTime of Flight
Product RangeTiM Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max28V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
10m
Sensing Method
Time of Flight
Connection Method
5 Pin M12 Connector
Supply Voltage DC Max
28V
Sensor Output Type
Push Pull
Product Range
TiM Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
