Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDUV60E-D4KCJAAACopy
Newark Part No.01AM3494
Product RangeDUV60 Series
Also Known As1084929
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $799.320 |
| 5+ | $714.210 |
| 10+ | $623.150 |
| 25+ | $574.980 |
| 50+ | $518.350 |
Price for:Each
Minimum: 1
Multiple: 1
$799.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDUV60E-D4KCJAAACopy
Newark Part No.01AM3494
Product RangeDUV60 Series
Also Known As1084929
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution2400PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputHTL/TTL
Encoder MountingFlange Mount
Product RangeDUV60 Series
Rotational Speed Max1500rpm
Rotational Life Cycles3600000000
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.75V
Supply Voltage Max30V
Operating Temperature Min-30°C
Operating Temperature Max70°C
IP RatingIP65
IP RatingIP65
TerminationM12/8 Pin Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
2400PPR
Orientation
Horizontal
Encoder Output
HTL/TTL
Product Range
DUV60 Series
Rotational Life Cycles
3600000000
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
30V
Operating Temperature Max
70°C
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
1500rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.75V
Operating Temperature Min
-30°C
IP Rating
IP65
Termination
M12/8 Pin Connector
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
