Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CXE240D5RCopy
Newark Part No.41X6406
Product RangeDRA1 CX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $87.220 |
| 4+ | $86.300 |
Price for:Each
Minimum: 2
Multiple: 2
$174.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CXE240D5RCopy
Newark Part No.41X6406
Product RangeDRA1 CX Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeRandom Turn On
Operating Voltage Min12VAC
Control Voltage Min15VDC
Control Voltage Max32VDC
Product RangeDRA1 CX Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DRA1CXE240D5R is a 10mm 1-channel DIN-rail mount Solid State Relay with cage style screw terminals for easy connection. It has thermally conductive epoxy encapsulation.
- LED input status indicator
- 4000Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 10pF Input/output maximum capacitance
- -30 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Cage Clamp
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
5A
Relay Mounting
DIN Rail
Switching Mode
Random Turn On
Control Voltage Min
15VDC
Product Range
DRA1 CX Series
Technical Docs (3)
Alternatives for DRA1-CXE240D5R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
