Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CMXE100D6Copy
Newark Part No.41X6396
Product RangeDRA1 CMX Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 2+ | $91.330 |
| 6+ | $89.950 |
| 10+ | $85.800 |
| 26+ | $84.080 |
| 50+ | $82.370 |
| 100+ | $80.650 |
| 10000+ | $78.940 |
Price for:Each
Minimum: 2
Multiple: 2
$182.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-CMXE100D6Copy
Newark Part No.41X6396
Product RangeDRA1 CMX Series
Technical Datasheet
Load Current6A
Operating Voltage Max100VDC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min20VDC
Control Voltage Max28VDC
Product RangeDRA1 CMX Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DRA1-CMXE100D6 is a 10mm 1-channel DIN-rail mount Solid State Relay with cage style screw terminals for easy connection. It has thermally conductive epoxy encapsulation.
- LED status indicator
- 780Ω Nominal input impedance
- 2500Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 15pF Input/output maximum capacitance
- -30 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Load Current
6A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
20VDC
Product Range
DRA1 CMX Series
Operating Voltage Max
100VDC
Relay Terminals
Cage Clamp
Operating Voltage Min
1VDC
Control Voltage Max
28VDC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
