Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA-CN024D05Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78R4505
Product RangeDRACN Series
Your Part Number
20 In Stock
210 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.190 |
| 5+ | $82.050 |
| 10+ | $76.630 |
| 25+ | $71.210 |
| 50+ | $67.230 |
| 100+ | $63.980 |
| 250+ | $58.920 |
Price for:Each
Minimum: 1
Multiple: 1
$88.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA-CN024D05Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78R4505
Product RangeDRACN Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3.5A
Operating Voltage Max24VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max12VDC
Product RangeDRACN Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
24VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
12VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
3.5A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
DRACN Series
Technical Docs (1)
Alternatives for DRA-CN024D05
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
