Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoH25D-SS-2048-ABZC-28/V-SM18-SCopy
Newark Part No.73AJ6764
Product RangeH25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,343.650 |
| 5+ | $1,319.680 |
| 10+ | $1,284.450 |
| 25+ | $1,253.170 |
| 50+ | $1,097.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,343.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoH25D-SS-2048-ABZC-28/V-SM18-SCopy
Newark Part No.73AJ6764
Product RangeH25 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution2048CPR
No. of Detents-
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingFlange Mount
Product RangeH25 Series
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length20.32mm
Shaft Diameter9.525mm
Supply Voltage Min5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP66
IP RatingIP66
TerminationM18 Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
2048CPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
H25 Series
No. of Channels
2Channels
Shaft Length
20.32mm
Supply Voltage Min
5V
Operating Temperature Min
-40°C
IP Rating
IP66
Termination
M18 Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
9.525mm
Supply Voltage Max
28V
Operating Temperature Max
85°C
IP Rating
IP66
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
