Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM 150 GB 124 DCopy
Newark Part No.91H1913
Technical Datasheet
IGBT Configuration-
Transistor PolarityN Channel
DC Collector Current190A
Continuous Collector Current190A
Collector Emitter Saturation Voltage2.45V
Collector Emitter Saturation Voltage Vce(on)2.45V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max-
Operating Temperature Max-
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleSEMITRANS 3
No. of Pins7Pins
IGBT TerminationStud
IGBT Technology-
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
-
DC Collector Current
190A
Collector Emitter Saturation Voltage
2.45V
Power Dissipation Pd
-
Junction Temperature, Tj Max
-
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
7Pins
IGBT Technology
-
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Collector Current
190A
Collector Emitter Saturation Voltage Vce(on)
2.45V
Power Dissipation
-
Operating Temperature Max
-
Transistor Case Style
SEMITRANS 3
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
