Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKKT 92/18 ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91H1901
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 12+ | $40.540 |
| 25+ | $39.460 |
| 50+ | $29.470 |
| 100+ | $29.030 |
Price for:Each
Minimum: 12
Multiple: 12
$486.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 92/18 ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91H1901
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max150mA
Average Forward Current95A
Average On State Current95A
On State RMS Current150A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current2kA
Operating Temperature Max125°C
Holding Current Max250mA
Repetitive Peak Reverse Voltage1.8kV
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
95A
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.8kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.8kV
Average Forward Current
95A
On State RMS Current
150A
Peak Non Repetitive Surge Current
2kA
Holding Current Max
250mA
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
7Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
