Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKKT 273/16ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0225
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 3+ | $259.080 |
| 9+ | $246.120 |
| 15+ | $233.170 |
Price for:Each
Minimum: 3
Multiple: 3
$777.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 273/16ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0225
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average On State Current273A
Average Forward Current273A
On State RMS Current450A
Peak Non Repetitive Surge Current9kA
Gate Trigger Voltage Max2V
Operating Temperature Max130°C
Holding Current Max500mA
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
SKKT 273/16E is a SEMIPACK® 3 thyristor module. Typical application includes DC motor control (e. g. for machine tools), temperature control (e. g. for ovens, chemical processes), professional light dimming (studios, theaters).
- Industrial standard package
- Electrically insulated base plate
- Heat transfer through aluminum oxide ceramic insulated metal base plate
- Chip soldered on direct copper bonded Al2O3 ceramic
- UL recognition, file number E63532
- 1.6KV peak repetitive off state voltage, 150mA gate trigger current Max
- 273A average forward current, 273A average on state current
- 450A on state RMS current, 9kA peak non repetitive surge current, 500mA holding current (Max)
- 2V gate trigger voltage (Max)
- Temperature range from -40 to 130°C
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average Forward Current
273A
Peak Non Repetitive Surge Current
9kA
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
273A
On State RMS Current
450A
Gate Trigger Voltage Max
2V
Holding Current Max
500mA
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (1)
Alternatives for SKKT 273/16E
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
