Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SEMIX151GD066HDS IGBT Module, Six Pack [Full Bridge], 200 A, 1.45 V, 125 °C, Module](https://www.newark.com/productimages/standard/en_US/16M0093-40.jpg)
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX151GD066HDSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0095
Product RangeSEMiX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 4+ | $948.050 |
| 12+ | $856.570 |
| 20+ | $839.440 |
Price for:Each
Minimum: 4
Multiple: 4
$3,792.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX151GD066HDSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0095
Product RangeSEMiX Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolaritySix NPN
DC Collector Current200A
Continuous Collector Current200A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationStud
IGBT Technology-
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product RangeSEMiX Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
-
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Stud
Collector Emitter Voltage Max
600V
Product Range
SEMiX Series
Transistor Polarity
Six NPN
Continuous Collector Current
200A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
-
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
IGBT Technology
-
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
