2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. IGBT Modules
                                                                                                    Print Page

                                                                                                    STGE200NB60S

                                                                                                    IGBT Module, Single, 200 A, 1.6 V, 600 W, 150 °C, ISOTOP

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS STGE200NB60S
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTGE200NB60S
                                                                                                    Newark Part No.24M7922
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    43 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$27.770
                                                                                                    5+$24.390
                                                                                                    10+$21.010
                                                                                                    30+$19.620
                                                                                                    50+$19.000
                                                                                                    100+$18.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $27.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTGE200NB60S
                                                                                                    Newark Part No.24M7922
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IGBT ConfigurationSingle
                                                                                                    DC Collector Current200A
                                                                                                    Continuous Collector Current200A
                                                                                                    Continuous Collector Current200A
                                                                                                    Collector Emitter Saturation Voltage Vce(on)1.2V
                                                                                                    Power Dissipation Pd600W
                                                                                                    Collector Emitter Saturation Voltage1.6V
                                                                                                    Power Dissipation600W
                                                                                                    Collector Emitter Voltage V(br)ceo600V
                                                                                                    Operating Temperature Max150°C
                                                                                                    Transistor Case StyleISOTOP
                                                                                                    No. of Pins4Pins
                                                                                                    IGBT TerminationScrew
                                                                                                    Collector Emitter Voltage Max600V
                                                                                                    IGBT Technology-
                                                                                                    Transistor MountingPanel
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The STGE200NB60S is a N-channel low drop PowerMESH™ IGBT using the latest high voltage technology based on a patented strip layout. STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH™ IGBT with outstanding performances. The suffix S identifies a family optimized to achieve very low VCE(sat) (at maximum frequency of 1kHz).

                                                                                                    • High input impedance (voltage driven)
                                                                                                    • Low on-voltage drop (Vcesat)
                                                                                                    • Off losses include tail current
                                                                                                    • Low gate charge
                                                                                                    • High current capability

                                                                                                    Technical Specifications

                                                                                                    IGBT Configuration

                                                                                                    Single

                                                                                                    Continuous Collector Current

                                                                                                    200A

                                                                                                    Collector Emitter Saturation Voltage Vce(on)

                                                                                                    1.2V

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    1.6V

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    600V

                                                                                                    Transistor Case Style

                                                                                                    ISOTOP

                                                                                                    IGBT Termination

                                                                                                    Screw

                                                                                                    IGBT Technology

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    DC Collector Current

                                                                                                    200A

                                                                                                    Continuous Collector Current

                                                                                                    200A

                                                                                                    Power Dissipation Pd

                                                                                                    600W

                                                                                                    Power Dissipation

                                                                                                    600W

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Collector Emitter Voltage Max

                                                                                                    600V

                                                                                                    Transistor Mounting

                                                                                                    Panel

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product