Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.100 |
Price for:Each
Minimum: 1
Multiple: 1
$116.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSK-1323-SDQCopy
Newark Part No.40AH0930
Product RangeSK Series
Technical Datasheet
Product RangeSK Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialAluminum
Contact Current Max1A
Contact Voltage DC Nom30V
No. of Keys12
Panel Cutout Width-
Panel Cutout Height-
SVHCTo Be Advised
Product Overview
SK-1323-SDQ is a sealed housing, weatherproof, stand-alone digital access keypad.
- 12 to 24V AC/V DC operation, 1,010 users (output #1: 1,000 users, output #2: 10 users)
- 2 form C relays, each rated 1amp at 30V DC
- Each relay has programmable output time from 1~99 seconds or toggle
- Output #2 can be programmed for use with a doorbell
- 2 egress inputs and 1 door sensor input, backlit keys for easy nighttime use
- Two multi-colored status LEDs, optical tamper for added security
- All features are programmed directly from the keypad – no need for an external programmer
- EEPROM memory protects programmed information in case of power loss
- IP65 weatherproof rating, rugged aluminum construction
- Dimension is 4-3/4″x3″x7/8″, -20°C to 50°C operating temperature
Technical Specifications
Product Range
SK Series
Keypad Output
Matrix
Contact Current Max
1A
No. of Keys
12
Panel Cutout Height
-
Keypad Array
3 x 4
Housing Material
Aluminum
Contact Voltage DC Nom
30V
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
