3 x 4 Keypads :
60 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Keypad Array
Keypad Output
Housing Material
Contact Current Max
Contact Voltage DC Nom
No. of Keys
Panel Cutout Width
Panel Cutout Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.750 | 96 Series | 3 x 4 | Matrix | ABS (Acrylonitrile Butadiene Styrene) | 5mA | 12V | 12 | 50.8mm | 68.58mm | ||||||
38C3107 | Each | 1+ $57.000 | SK Series | 3 x 4 | Matrix | - | - | - | 12 | - | - | |||||
STORM INTERFACE | Each | 1+ $54.540 | 700 Series | 3 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 12 | 70mm | 96mm | |||||
14M6867 | Each | 1+ $74.830 5+ $69.600 10+ $67.720 25+ $65.860 50+ $63.980 More Pricing... | 88 Series | 3 x 4 | Matrix | ABS (Acrylonitrile Butadiene Styrene) | 10mA | 24V | 12 | 50.55mm | 68.33mm | |||||
Each | 1+ $34.750 5+ $33.880 10+ $33.010 25+ $31.280 | 3000 Series | 3 x 4 | Matrix | Polymer | 50mA | 24V | 12 | 63.5mm | 82.5mm | ||||||
Each | 1+ $296.440 5+ $289.790 10+ $283.780 | PZ Series | 3 x 4 | Matrix | Aluminum | 200mA | 24V | 12 | 62.5mm | 81.5mm | ||||||
Each | 1+ $536.450 5+ $493.550 10+ $472.080 | PZ Series | 3 x 4 | Matrix | Aluminum | 200mA | 24V | 12 | 61mm | 81mm | ||||||
Each | 1+ $220.090 | AXS Series | 3 x 4 | Matrix | Polymer | 300mA | 12V | 12 | - | - | ||||||
Each | 1+ $23.470 10+ $22.440 25+ $20.830 50+ $19.130 100+ $16.780 More Pricing... | - | 3 x 4 | Matrix | Polymer | 100mA | 30V | 12 | 76mm | 95mm | ||||||
MULTICOMP | Each | 1+ $68.580 10+ $61.170 | - | 3 x 4 | Matrix | Metal | 20mA | 24V | 12 | 46mm | 57mm | |||||
Each | 1+ $54.430 10+ $48.780 | - | 3 x 4 | Matrix | Metal | 20mA | 24V | 12 | 46mm | 57mm | ||||||
Each | 1+ $15.110 10+ $14.060 25+ $13.200 | - | 3 x 4 | Matrix | Plastic | 20mA | 24V | 12 | 46mm | 57mm | ||||||
Each | 1+ $42.360 5+ $38.430 10+ $37.310 25+ $36.570 50+ $34.800 More Pricing... | 700 Series | 3 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 12 | 70mm | 96mm | ||||||
Each | 1+ $59.810 10+ $53.600 | - | 3 x 4 | Matrix | Metal | 20mA | 24V | 12 | 62mm | 70.4mm | ||||||
Each | 1+ $44.040 5+ $40.220 10+ $39.130 25+ $38.410 50+ $36.700 More Pricing... | 700 Series | 3 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 12 | 70mm | 96mm | ||||||
STORM INTERFACE | Each | 1+ $103.810 5+ $94.530 10+ $93.180 25+ $90.970 50+ $86.540 More Pricing... | 1000 Series | 3 x 4 | Matrix | Chromed Zinc | 50mA | 24V | 12 | 99.5mm | 118.5mm | |||||
Each | 1+ $198.230 5+ $177.010 10+ $164.340 25+ $143.020 50+ $128.550 More Pricing... | S Series | 3 x 4 | Matrix | Chromed Zinc | 5mA | 5V | 12 | 63mm | 82mm | ||||||
Each | 1+ $86.710 5+ $78.380 10+ $77.180 25+ $75.190 50+ $71.220 More Pricing... | PLX Series | 3 x 4 | Matrix | Polymer | 50mA | 24V | 12 | 99.5mm | 118.5mm | ||||||
Each | 1+ $89.270 5+ $86.640 10+ $84.010 25+ $80.550 50+ $76.140 More Pricing... | 1000 Series | 3 x 4 | Matrix | Chromed Zinc | 50mA | 24V | 12 | 99.5mm | 118.5mm | ||||||
STORM INTERFACE | Each | 1+ $342.140 5+ $308.590 10+ $272.680 25+ $253.680 50+ $231.360 | AXS Series | 3 x 4 | Matrix | Chromed Zinc | - | - | 12 | 99.5mm | 118.5mm | |||||
Each | 1+ $46.940 | 88 Series | 3 x 4 | Matrix | ABS (Acrylonitrile Butadiene Styrene) | 10mA | 24V | 12 | 55.88mm | 76.2mm | ||||||
Each | 1+ $45.170 5+ $42.690 10+ $37.520 25+ $33.690 50+ $31.590 More Pricing... | 96 Series | 3 x 4 | Matrix | ABS (Acrylonitrile Butadiene Styrene) | 5mA | 12V | 12 | 50.8mm | 71.12mm | ||||||
Each | 50+ $185.050 | 37F Series | 3 x 4 | Matrix | Aluminum | 200mA | 24V | 12 | 59mm | 79mm | ||||||
STORM INTERFACE | Each | 1+ $112.510 5+ $101.930 10+ $100.010 25+ $97.130 50+ $92.320 More Pricing... | 1000 Series | 3 x 4 | Matrix | Chromed Zinc | 50mA | 24V | 12 | 63.5mm | 82.5mm | |||||
Each | Pricing is unavailable. Please contact customer services. | 96 Series | 3 x 4 | Matrix | ABS (Acrylonitrile Butadiene Styrene) | 5mA | 12V | 12 | 50.8mm | 68.58mm | ||||||