Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVW3A1104R30Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.72K1216
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.270 |
| 5+ | $59.000 |
| 10+ | $54.720 |
| 25+ | $54.710 |
| 50+ | $54.560 |
Price for:Each
Minimum: 1
Multiple: 1
$63.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVW3A1104R30Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.72K1216
Technical Datasheet
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
9.84ft
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3m
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
