Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSM1A112P7Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28Y7517
Product RangeHarmony SSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.060 |
| 5+ | $47.100 |
| 10+ | $46.140 |
| 25+ | $45.180 |
| 50+ | $44.220 |
| 100+ | $43.250 |
| 250+ | $42.290 |
Price for:Each
Minimum: 1
Multiple: 1
$48.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSM1A112P7Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28Y7517
Product RangeHarmony SSM Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current12A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min200VAC
Control Voltage Max265VAC
Product RangeHarmony SSM Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Zelio SSM solid state modular DIN rail single-phase relay has 12A rating and controlled with a 200 to 265VAC input. It has a rated load voltage of 24 to 280VAC with zero voltage switching, ideal for resistive loads. It mounts on 35mm DIN rails and comes with a secure mounting latch.
- Built-in heatsink for limited derating while limiting occupied space in panel
- Silent and reliable due to absence of moving contacts
- Resists to shocks, vibration and pollution makes it ideal for harsh industrial environments
- Unlimited electrical endurance
- Visual indicator LED for a simpler troubleshooting and commissioning
- Clear schematic on the side of the socket, for easier wiring and maintenance
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
265VAC
SVHC
No SVHC (07-Jul-2017)
Load Current
12A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
200VAC
Product Range
Harmony SSM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
