New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Motor Drives
                                                                                                    6. AC Motor Drives
                                                                                                    Print Page

                                                                                                    ATV630C13N4

                                                                                                    Variable Speed Drive, Altivar Process 630 Series, Embedded, Three Phase, 132 kW, 380 to 480 Vac

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHNEIDER ELECTRIC ATV630C13N4
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoATV630C13N4
                                                                                                    Newark Part No.97Y8305
                                                                                                    Product RangeAltivar Process ATV600 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18,510.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $18,510.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoATV630C13N4
                                                                                                    Newark Part No.97Y8305
                                                                                                    Product RangeAltivar Process ATV600 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Control / Drive TypeVariable Speed Drive
                                                                                                    Supply Voltage Min380VAC
                                                                                                    Supply Voltage Max480VAC
                                                                                                    Compatible Motor TypeSynchronous / Asynchronous Motors
                                                                                                    No. of PhasesThree Phase
                                                                                                    Power Rating132kW
                                                                                                    Output Current Max250A
                                                                                                    Supply Frequency50Hz / 60Hz
                                                                                                    IP RatingIP00, IP00, IP21
                                                                                                    Product RangeAltivar Process ATV600 Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The ATV630C13N4 from Schneider Electric is an Altivar process ATV600 series forced convection wall mount variable speed drive. This variable speed drive with embedded services dedicated to process industry and utilities for 3 phases synchronous, asynchronous and special motors. It has certifications such as ATEX zone 2/22, DNV-GL, ATEX INERIS, TUV, CSA and UL. It follows IEC 61000-3-12, EN/IEC 61800-3 environment 2 category C3, IEC 61508, IEC 60721-3, UL 508C, IEC 13849-1, EN/IEC 61800-3 environment 1 category C2, EN/IEC 61800-3, EN/IEC 61800-5-1 standards. It has line current of 165A at 480V (heavy duty), 201A at 380V (heavy duty), 213A at 480V (normal duty) and 237A at 380V (normal duty). It also has 132KW (normal duty), 110KW (heavy duty) motor power in KW and 200hp (normal duty), 150hp (heavy duty) motor power in hp.

                                                                                                    • Rated supply voltage range from 380VAC to 480VAC
                                                                                                    • 50Hz to 60Hz supply, 0.0001KHz to 0.5KHz output and 2.5KHz nominal switching frequency
                                                                                                    • IP00 conforms IEC 61800-5-1, IEC 60529 & IP21 with kit VW3A9704 conforms IEC 61800-5-1, IEC 60529
                                                                                                    • Ethernet, Modbus serial and Modbus TCP communication port protocol
                                                                                                    • 16 preset speeds discrete input logic
                                                                                                    • 3/2 analogue input/output number, 8 discrete input number and 3 relay output number
                                                                                                    • Dimension is 320mm x 852mm x 390mm (W x H x D), vertical +/- 10 degree operating position
                                                                                                    • Ambient air temperature for operation range from 50°C to 60°C with derating factor

                                                                                                    Applications

                                                                                                    Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Control / Drive Type

                                                                                                    Variable Speed Drive

                                                                                                    Supply Voltage Max

                                                                                                    480VAC

                                                                                                    No. of Phases

                                                                                                    Three Phase

                                                                                                    Output Current Max

                                                                                                    250A

                                                                                                    IP Rating

                                                                                                    IP00, IP00, IP21

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Supply Voltage Min

                                                                                                    380VAC

                                                                                                    Compatible Motor Type

                                                                                                    Synchronous / Asynchronous Motors

                                                                                                    Power Rating

                                                                                                    132kW

                                                                                                    Supply Frequency

                                                                                                    50Hz / 60Hz

                                                                                                    Product Range

                                                                                                    Altivar Process ATV600 Series

                                                                                                    Technical Docs (8)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Safety Data Sheet B EN

                                                                                                    Certificate of Conformity EN

                                                                                                    User Manual EN

                                                                                                    Operating Instructions EN

                                                                                                    Handling Instructions EN

                                                                                                    FAQs EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.