| Quantity | Price |
|---|---|
| 1+ | $18,510.240 |
Product Information
Product Overview
The ATV630C13N4 from Schneider Electric is an Altivar process ATV600 series forced convection wall mount variable speed drive. This variable speed drive with embedded services dedicated to process industry and utilities for 3 phases synchronous, asynchronous and special motors. It has certifications such as ATEX zone 2/22, DNV-GL, ATEX INERIS, TUV, CSA and UL. It follows IEC 61000-3-12, EN/IEC 61800-3 environment 2 category C3, IEC 61508, IEC 60721-3, UL 508C, IEC 13849-1, EN/IEC 61800-3 environment 1 category C2, EN/IEC 61800-3, EN/IEC 61800-5-1 standards. It has line current of 165A at 480V (heavy duty), 201A at 380V (heavy duty), 213A at 480V (normal duty) and 237A at 380V (normal duty). It also has 132KW (normal duty), 110KW (heavy duty) motor power in KW and 200hp (normal duty), 150hp (heavy duty) motor power in hp.
- Rated supply voltage range from 380VAC to 480VAC
- 50Hz to 60Hz supply, 0.0001KHz to 0.5KHz output and 2.5KHz nominal switching frequency
- IP00 conforms IEC 61800-5-1, IEC 60529 & IP21 with kit VW3A9704 conforms IEC 61800-5-1, IEC 60529
- Ethernet, Modbus serial and Modbus TCP communication port protocol
- 16 preset speeds discrete input logic
- 3/2 analogue input/output number, 8 discrete input number and 3 relay output number
- Dimension is 320mm x 852mm x 390mm (W x H x D), vertical +/- 10 degree operating position
- Ambient air temperature for operation range from 50°C to 60°C with derating factor
Applications
Motor Drive & Control
Technical Specifications
380VAC
480VAC
Synchronous / Asynchronous Motors
250A
IP00, IP00, IP21
No SVHC (15-Jan-2018)
Variable Speed Drive
Three Phase
132kW
50Hz / 60Hz
Altivar Process ATV600 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate