Print Page
CL05F104ZA5NNNC
SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0402 [1005 Metric], -20%, +80%, Y5V
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL05F104ZA5NNNC SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0402 [1005 Metric], -20%, +80%, Y5V](https://www.newark.com/productimages/standard/en_US/90R7848-40.jpg)
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL05F104ZA5NNNCCopy
Newark Part No.82AC9270
Product RangeCL Series
Your Part Number
No Longer Available
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL05F104ZA5NNNCCopy
Newark Part No.82AC9270
Product RangeCL Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeCL Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Qualification-
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
Y5V
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
-20%, +80%
Product Range
CL Series
Product Width
0.5mm
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate