Print Page
CL05B104KO5NNNC
CAP, MLCC, 0.1UF, 16VDC, X7R, 0402
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL05B104KO5NNNC
Newark Part No.02AH6816
Product RangeCL Series
Your Part Number
1,650,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10000+ | $0.001 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$10.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL05B104KO5NNNC
Newark Part No.02AH6816
Product RangeCL Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Product Overview
CL05B104KO5NNNC is a multi-layer ceramic capacitor.
- 100nF capacitance, ±10% capacitance tolerance
- 16V rated voltage, Ni inner electrode, Cu termination
- Temperature characteristic is X7R (-55°C to 125°C)
- 0.50±0.05mm thickness, 1.00±0.05mm length, 0.50±0.05mm width
- Operating temperature range from -55°C to 125°C
- 0402 (1005 metric) size code
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Voltage(DC)
16V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for CL05B104KO5NNNC
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability