Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoIDC-100C-24Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AK9671
Product RangeIDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.800 |
Price for:Each
Minimum: 1
Multiple: 1
$178.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoIDC-100C-24Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AK9671
Product RangeIDC Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & LED Lighting
DC / DC Converter TypeStep Down, Module
Input Ratio-
Output Power Max-
No. of Outputs1 Output
Output Voltage - Output 124.5VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage400Vrms
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width88mm
Height50mm
Depth151mm
Input Voltage DC Min30V
Input Voltage DC Max60V
Product RangeIDC Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Industrial & LED Lighting
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
400Vrms
DC / DC Converter Output Type
Fixed
Height
50mm
Input Voltage DC Min
30V
Product Range
IDC Series
DC / DC Converter Type
Step Down, Module
Output Power Max
-
Output Voltage - Output 1
24.5VDC
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
-
Width
88mm
Depth
151mm
Input Voltage DC Max
60V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
