Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPS04-G160KP-V4WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN5043
Product RangePS04 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $75.140 |
| 25+ | $72.050 |
| 50+ | $70.330 |
| 100+ | $68.270 |
| 250+ | $66.220 |
Price for:Each
Minimum: 10
Multiple: 10
$751.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPS04-G160KP-V4WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN5043
Product RangePS04 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0kPa
Operating Pressure Max160kPa
Supply Voltage Min10V
Supply Voltage Max15V
Sensor Case / PackageCylindrical
No. of Pins-
Sensor Output TypeAnalog
Accuracy± 0.2%
Pressure Port TypeNo Port
Sensor MountingModule
Output Interface-
Media TypeGas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS04 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
160kPa
Supply Voltage Max
15V
No. of Pins
-
Accuracy
± 0.2%
Sensor Mounting
Module
Media Type
Gas, Liquid
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
0kPa
Supply Voltage Min
10V
Sensor Case / Package
Cylindrical
Sensor Output Type
Analog
Pressure Port Type
No Port
Output Interface
-
Operating Temperature Min
-40°C
Product Range
PS04 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
