Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM1203-04A-FP-F16-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9607
Product RangeCDM1203 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 150+ | $15.560 |
| 250+ | $14.610 |
| 500+ | $13.800 |
Price for:Each
Minimum: 150
Multiple: 150
$2,334.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM1203-04A-FP-F16-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9607
Product RangeCDM1203 Series
Technical Datasheet
Product RangeCDM1203 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Current Rating4A
Voltage Rating250V
SVHCTo Be Advised
Technical Specifications
Product Range
CDM1203 Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold Plated Contacts
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
