Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCAF-A238S-126-400Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN8954
Product RangeCAF-A2S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 520+ | $16.410 |
Price for:Each
Minimum: 520
Multiple: 520
$8,533.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCAF-A238S-126-400Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN8954
Product RangeCAF-A2S Series
Technical Datasheet
Nominal Rated Voltage AC110V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38.5mm
Bearing TypeSleeve Bearing
Air Flow - CFM84.85CFM
Noise Rating42.6dBA
Power Rating17.1W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
Air Flow - m3/min-
Operating Voltage Min100VAC
Operating Voltage Max125VAC
Static Pressure0.25Inch-H2O
Product RangeCAF-A2S Series
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
110V
Fan Frame Size
120mm
Bearing Type
Sleeve Bearing
Noise Rating
42.6dBA
Rated Speed
2900rpm
Current Rating
250mA
Air Flow - m3/min
-
Operating Voltage Max
125VAC
Product Range
CAF-A2S Series
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
84.85CFM
Power Rating
17.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
100VAC
Static Pressure
0.25Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
