Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoAMT11A2Q-VCopy
Newark Part No.15AN8736
Product RangeAMT11A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $40.610 |
| 250+ | $39.230 |
Price for:Each
Minimum: 100
Multiple: 100
$4,061.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAMT11A2Q-VCopy
Newark Part No.15AN8736
Product RangeAMT11A Series
Technical Datasheet
Encoder TypeIncremental
Encoder Resolution-
No. of Detents-
Push Switch-
Encoder MountingMotor
Product RangeAMT11A Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels2Channels
Shaft Type-
Shaft Length9mm
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
SVHCTo Be Advised
Technical Specifications
Encoder Type
Incremental
No. of Detents
-
Encoder Mounting
Motor
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
9mm
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
Encoder Resolution
-
Push Switch
-
Product Range
AMT11A Series
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
5.5VDC
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AMT11A2Q-V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
