Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoAMT10E2-VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN8697
Product RangeAMT10E Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.700 |
| 5+ | $33.120 |
| 10+ | $31.590 |
| 25+ | $29.870 |
| 50+ | $27.710 |
| 100+ | $25.990 |
| 250+ | $23.410 |
Price for:Each
Minimum: 1
Multiple: 1
$35.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAMT10E2-VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN8697
Product RangeAMT10E Series
Technical Datasheet
Encoder TechnologyCapacitive
Encoder TypeIncremental
Encoder Resolution5120PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputQuadrature
Encoder MountingMotor
Product RangeAMT10E Series
Rotational Speed Max6000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min3.1VDC
Supply Voltage Max5.5VDC
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
Termination5 Pin Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Capacitive
Encoder Resolution
5120PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
AMT10E Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5VDC
Operating Temperature Max
100°C
Termination
5 Pin Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Motor
Rotational Speed Max
6000rpm
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
3.1VDC
Operating Temperature Min
-40°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AMT10E2-V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
