Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoAMT103-V
Newark Part No.59AM1264
Product RangeAMT10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.490 |
| 10+ | $43.300 |
| 25+ | $41.120 |
| 50+ | $38.930 |
| 100+ | $37.360 |
| 250+ | $34.240 |
| 500+ | $31.420 |
| 1000+ | $30.480 |
Price for:Each
Minimum: 1
Multiple: 1
$45.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAMT103-V
Newark Part No.59AM1264
Product RangeAMT10 Series
Encoder TechnologyCapacitive
Encoder TypeIncremental
Encoder Resolution2048PPR
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputQuadrature
Encoder MountingScrew Mount
Product RangeAMT10 Series
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min3.6VDC
Supply Voltage Max5.5VDC
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
IP Rating-
Termination6 Pin Connector
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Capacitive
Encoder Resolution
2048PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
AMT10 Series
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
3.6VDC
Operating Temperature Min
-40°C
IP Rating
-
Termination
6 Pin Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Screw Mount
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5VDC
Operating Temperature Max
100°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for AMT103-V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
