0
0 Items$0.00

2048PPR Rotary Encoders :

53 Products Found
Find a huge range of 2048PPR Rotary Encoders at Newark Electronics. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Sick, Same Sky, Hengstler, Sensata / Bei Sensors & Variohm Group

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
98AK5845

RoHS

Each
1+$366.620
5+$346.780
10+$332.020
25+$313.660
50+$294.260
Mechanical
Incremental
2048PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Blind Hollow Shaft
-
14mm
4.5V
5.5V
-20°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK5749

RoHS

Each
1+$253.220
5+$240.320
10+$230.710
25+$218.770
50+$206.160
Mechanical
Incremental
2048PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Blind Hollow Shaft
-
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK6187

RoHS

Each
1+$680.270
5+$621.310
10+$612.100
25+$602.890
50+$569.200
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Hollow Shaft
-
12mm
10V
32V
0°C
85°C
IP65
IP65
M12/8 Pin Connector
98AK6068

RoHS

Each
1+$416.900
5+$394.350
10+$377.550
25+$356.690
50+$334.620
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
59AM1264

RoHS

Each
1+$29.040
5+$25.430
10+$24.590
25+$23.600
50+$22.990
More Pricing...
Capacitive
Incremental
2048PPR
-
Vertical
-
Quadrature
Screw Mount
-
AMT10 Series
-
3Channels
No Shaft
-
-
3.6VDC
5.5V
-40°C
100°C
-
-
6 Pin Connector
73AJ3438

RoHS

Each
1+$511.580
5+$483.900
10+$463.300
25+$437.690
50+$410.610
Mechanical
Incremental
2048PPR
-
Horizontal
Without Push Switch
HTL
Flange Mount
-
DHM5 Series
-
1Channels
Solid Shaft
-
10mm
4.75V
30V
-40°C
100°C
IP65, IP67
IP65, IP67
M23 Connector
83AK2281

RoHS

Each
1+$339.030
5+$320.690
10+$307.030
25+$290.060
50+$272.120
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
Cable
98AK5932

RoHS

Each
1+$379.580
5+$359.050
10+$343.760
25+$324.760
50+$304.670
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
15.875mm
4.5V
30V
-30°C
100°C
IP65
IP65
Cable
98AK6159

RoHS

Each
1+$429.890
5+$406.630
10+$389.310
25+$367.790
50+$345.040
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
01AM3455

RoHS

Each
1+$492.830
5+$480.920
10+$478.810
25+$469.230
50+$459.660
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
30mm
4.5V
30V
-25°C
85°C
IP65
IP65
Cable
01AM3443

RoHS

Each
1+$809.090
5+$739.540
10+$724.750
25+$709.960
50+$695.170
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
30mm
4.5V
30V
-25°C
85°C
IP65
IP65
M23/12 Pin Connector
98AK5999

RoHS

Each
1+$434.750
5+$411.230
10+$393.720
25+$371.960
50+$348.950
Mechanical
Incremental
2048PPR
-
Horizontal
-
TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
Cable
98AK6096

RoHS

Each
1+$631.440
5+$576.680
10+$563.660
25+$550.640
50+$519.870
Mechanical
Incremental
2048PPR
-
Horizontal
-
TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Hollow Shaft
-
12mm
4.5V
5.5V
-40°C
100°C
IP65
IP65
Cable
98AK6146

RoHS

Each
1+$540.200
5+$510.970
10+$489.210
25+$462.170
50+$433.580
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
12mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
Cable
01AM3460

RoHS

Each
1+$1,052.850
5+$1,031.790
10+$1,010.740
25+$989.680
50+$968.620
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
42mm
4.5V
30V
-25°C
85°C
IP65
IP65
M23/12 Pin Connector
98AK5741

RoHS

Each
1+$241.700
5+$228.620
10+$218.890
25+$206.790
50+$194.000
Mechanical
Incremental
2048PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Blind Hollow Shaft
-
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5733

RoHS

Each
1+$280.320
5+$261.460
10+$253.380
25+$250.020
50+$246.660
Mechanical
Incremental
2048PPR
-
Horizontal
-
TTL / RS422, NPN Open Collector
Flange Mount
6000rpm
DBS36 Series
2000000000
6Channels
Blind Hollow Shaft
-
8mm
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
98AK5901

RoHS

Each
1+$395.810
5+$374.390
10+$358.450
25+$338.640
50+$317.690
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
10mm
10V
27V
-20°C
85°C
IP65
IP65
M12/8 Pin Connector
98AK5858

RoHS

Each
1+$387.700
5+$366.720
10+$351.100
25+$331.700
50+$311.180
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
15.875mm
4.5V
30V
-30°C
100°C
IP65
IP65
Cable
98AK6048

RoHS

Each
1+$313.260
5+$306.990
10+$300.730
25+$294.460
50+$288.200
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6137

RoHS

Each
1+$656.330
5+$599.410
10+$587.090
25+$574.770
50+$542.640
Mechanical
Incremental
2048PPR
-
Horizontal
-
TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
12mm
4.5V
5.5V
0°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK5922

RoHS

Each
1+$381.220
5+$360.590
10+$345.240
25+$326.160
50+$305.980
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
15mm
10V
27V
-20°C
85°C
IP65
IP65
Cable
98AK5910

RoHS

Each
1+$436.360
5+$412.750
10+$395.180
25+$373.330
50+$350.240
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Hollow Shaft
-
12mm
4.5V
30V
-30°C
100°C
IP65
IP65
Cable
01AM3449

RoHS

Each
1+$503.260
5+$491.090
10+$488.560
25+$478.790
50+$469.020
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
30mm
4.5V
30V
-25°C
85°C
IP65
IP65
M12/8 Pin Connector
98AK6172

RoHS

Each
1+$601.000
5+$548.910
10+$540.740
25+$532.560
50+$502.800
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
1-25 of 53 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM