Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No63RX30330MG412.5X25Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.01X0562
Product RangeRX30 Series
Your Part Number
718 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.140 |
| 25+ | $1.030 |
| 50+ | $0.917 |
| 100+ | $0.847 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No63RX30330MG412.5X25Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.01X0562
Product RangeRX30 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature4000 hours @ 130°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height25mm
Product RangeRX30 Series
ESR-
Ripple Current1A
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 130°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
RX30 Series
Ripple Current
1A
Operating Temperature Max
130°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for 63RX30330MG412.5X25
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
