Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No50RX302200M18X40Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.01X0542
Product RangeRX30 Series
Your Part Number
117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 10+ | $4.270 |
| 25+ | $3.940 |
| 50+ | $3.610 |
| 100+ | $3.410 |
| 500+ | $3.220 |
| 1000+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No50RX302200M18X40Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.01X0542
Product RangeRX30 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature4000 hours @ 130°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height40mm
Product RangeRX30 Series
ESR-
Ripple Current2.8A
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 130°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
RX30 Series
Ripple Current
2.8A
Operating Temperature Max
130°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
40mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for 50RX302200M18X40
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
