Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RUBYCON |
|---|---|
| Manufacturer Part No | 450BXC22MEFC16X20Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | 13T1502 |
| Product Range | BXC Series |
| Your Part Number | |
| Technical Datasheet |
602 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.520 |
| 25+ | $1.370 |
| 50+ | $1.210 |
| 100+ | $1.110 |
| 500+ | $1.020 |
| 1000+ | $0.931 |
| 2500+ | $0.882 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RUBYCON |
|---|---|
| Manufacturer Part No | 450BXC22MEFC16X20Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | 13T1502 |
| Product Range | BXC Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 450V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 12000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 7.5mm |
| Product Diameter | 16mm |
| Product Length | - |
| Product Width | - |
| Product Height | 20mm |
| Product Range | BXC Series |
| ESR | - |
| Ripple Current | 730mA |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 12000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 16mm |
| Product Width | - |
| Product Range | BXC Series |
| Ripple Current | 730mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (17-Jan-2023) |
| Voltage(DC) | 450V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 20mm |
| ESR | - |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (2)
Alternatives for 450BXC22MEFC16X20
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
