Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No16ZLH1000MEFC10X16Copy
Newark Part No.39T8572
Product RangeZLH Series
Your Part Number
No Longer Available
Product Information
ManufacturerRUBYCON
Manufacturer Part No16ZLH1000MEFC10X16Copy
Newark Part No.39T8572
Product RangeZLH Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)16V
Product RangeZLH Series
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Lifetime @ Temperature10000 hours @ 105°C
Product Width-
ESR-
Product Height16mm
Qualification-
Ripple Current1.76A
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Alternatives for 16ZLH1000MEFC10X16
7 Products Found
Product Overview
The Rubycon ZLH series is miniaturized, long life and low impedance aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.
- Capacitance value ranging from 8.2μF to 8200μF
- Tolerance of ±20%
- Rated voltage of 6.3V to 100VDC
- Operating temperature of -40°C to +105°C
- High ripple current
- Endurance at 105°C of 6000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 40mm
Technical Specifications
Capacitance
1000µF
Product Range
ZLH Series
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Lifetime @ Temperature
10000 hours @ 105°C
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Width
-
Product Height
16mm
Ripple Current
1.76A
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
