Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No10ZLH470MEFC6.3X11Copy
Newark Part No.39T8338
Product RangeZLH Series
Your Part Number
No Longer Available
Product Information
ManufacturerRUBYCON
Manufacturer Part No10ZLH470MEFC6.3X11Copy
Newark Part No.39T8338
Product RangeZLH Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Product RangeZLH Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
ESR-
Product Height11mm
Qualification-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
470µF
Product Range
ZLH Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
6.3mm
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
2.5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
Product Height
11mm
Ripple Current
-
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
