Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $327.340 |
Price for:Each
Minimum: 1
Multiple: 1
$327.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No013140140
Newark Part No.03AH6663
Product Range01 Series
Also Known As01.30 40 14
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminum
External Height - Metric313.2mm
External Width - Metric404mm
External Depth - Metric141mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial12.3"
External Width - Imperial15.9"
External Depth - Imperial5.56"
Product Range01 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
313.2mm
External Depth - Metric
141mm
Body Color
Gray
External Height - Imperial
12.3"
External Depth - Imperial
5.56"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Diecast Aluminum
External Width - Metric
404mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
15.9"
Product Range
01 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate